The Nichicon UPM1V821MHD1TO is a 820uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 12.5mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor has a tolerance of 20% and an impedance of 32mR. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM1V821MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1V821MHD1TO technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Impedance | 32mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V821MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.