Aluminum electrolytic capacitor, 820µF capacitance, 35V DC rated voltage, 20% tolerance. Features 1.37A ripple current, 38mΩ impedance, and 861µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Radial package, 18mm diameter, 15mm height, 7.5mm lead pitch, through-hole mounting. RoHS compliant.
Nichicon UPM1V821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 38mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 861uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.37A |
| Ripple Current (AC) | 1.37A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1V821MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.