Aluminum electrolytic capacitor, 1µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial mounting. Offers a ripple current of 13mA, leakage current of 4µA, and impedance of 17 Ohms. Operates from -55°C to 105°C with a 2000-hour life expectancy.
Nichicon UPM2A010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 17R |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A010MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.