Aluminum electrolytic capacitor, 100µF capacitance, 100V DC rated voltage, with ±20% tolerance. Features a 105°C maximum operating temperature, 5000-hour life expectancy, and 475mA ripple current. Radial package with 7.5mm lead pitch, 16mm diameter, and 15mm height. Low impedance of 170mR and leakage current of 300µA. Through-hole mounting, RoHS compliant.
Nichicon UPM2A101MHD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 170mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 300uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 475mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A101MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.