This 100V aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It features an impedance of 170mR and a ripple current of 475mA. The capacitor is packaged in a radial package with a lead pitch of 0.295inch and a seated height of 0.65inch. It is designed for through hole mounting and operates within a temperature range of -55°C to 105°C. This component is RoHS compliant and is part of the PM series.
Sign in to ask questions about the Nichicon UPM2A101MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A101MHD6TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 170mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 475mA |
| RoHS Compliant | Yes |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A101MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.