This Nichicon PM Series capacitor features a capacitance of 120uF with a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is rated for a maximum operating voltage of 100V. The capacitor has a radial package with a diameter of 16mm and a height of 0.669inch when seated. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UPM2A121MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A121MHD6TN technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 140mR |
| Lead Pitch | 0.295inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 531mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A121MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.