The Nichicon UPM2A151MHD6 is a 100V aluminum electrolytic capacitor with a capacitance of 150uF and a tolerance of 20%. It is packaged in a radial through hole package with a diameter of 18mm and a height of 15mm. The capacitor has an impedance of 120mR and a leakage current of 450uA. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The UPM2A151MHD6 is RoHS compliant and available in a package quantity of 50.
Sign in to ask questions about the Nichicon UPM2A151MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A151MHD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 120mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 450uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A151MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.