This 100VDC aluminum electrolytic capacitor has a capacitance of 150uF with a 20% tolerance. It features a low ESR type and a maximum impedance of 0.12 ohms at 20°C and 100kHz. The capacitor is rated for a lifetime of 5000 hours and has a maximum operating temperature of 105°C. It is available in a through hole radial package with a terminal pitch of 7.5mm.
Nichicon UPM2A151MHD6AA technical specifications.
| Capacitance | 150uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 635mA |
| Leakage Current | 450@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.12@20°C@100kHz|0.32@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.