The Nichicon PM Series 150uF 100V 20% Radial Aluminum Electrolytic Capacitor features a radial package with a diameter of 18mm and a height of 0.669inch when seated. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. This capacitor has a capacitance of 150uF, an impedance of 120mR, and a ripple current of 635mA.
Sign in to ask questions about the Nichicon UPM2A151MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A151MHD6TN technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 120mR |
| Lead Pitch | 0.295inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 635mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A151MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.