Standard aluminum electrolytic capacitor with 18µF capacitance and 100V DC rating. Features a 20% tolerance, 73mA ripple current, and 54µA leakage current. Designed for through-hole mounting with a 2.5mm lead pitch and radial termination. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. Dimensions are 6.3mm diameter and 15mm height.
Sign in to ask questions about the Nichicon UPM2A180MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A180MED technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 670mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 54uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 73mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A180MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.