Aluminum electrolytic capacitor, 180µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, measuring 12.5mm in diameter and 31.5mm in height. Operates across a -55°C to 105°C temperature range with a 5000-hour life expectancy at rated conditions. Includes a 641mA ripple current capability and 98mΩ impedance.
Sign in to ask questions about the Nichicon UPM2A181MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A181MHD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 98mR |
| Lead Pitch | 5mm |
| Leakage Current | 540uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 641mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A181MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.