The Nichicon UPM2A181MHD6 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 100V. It has a radial package with a 16mm diameter and a 20mm height, and is designed for through hole mounting. The capacitor has an impedance of 110mR and a leakage current of 540uA. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPM2A181MHD6 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 110mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 540uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 706mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A181MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.