The Nichicon UPM2A1R5MDD1TA is a 1.5uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a through hole radial mounting style and a maximum operating temperature range of -55°C to 105°C. The capacitor has a low impedance and high reliability, making it suitable for various applications. It measures 5 x 11 in size and has a terminal pitch of 5.
Nichicon UPM2A1R5MDD1TA technical specifications.
| Capacitance | 1.5uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 17mA |
| Leakage Current | 4.5@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 10@20°C@100kHz|27@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.