The Nichicon UPM Series 1.5uF 100V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 1.5uF, a voltage rating of 100V, and a tolerance of 20%. It has a radial package with a diameter of 5mm and a height of 11mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM2A1R5MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A1R5MDD1TD technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Impedance | 10R |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A1R5MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.