The Nichicon UPM2A270MPD is a radial aluminum electrolytic capacitor with a capacitance of 27uF and a voltage rating of 100V. It has an impedance of 470mR and a tolerance of 20%. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Nichicon UPM2A270MPD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Impedance | 470mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 81uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 146mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A270MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.