Cap Aluminum Lytic 27uF 100V 20% (10 X 12.5mm) Radial 5mm 205mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Impedance | 500mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |