Aluminum electrolytic capacitor with 270µF capacitance and 100V DC rating. Features 20% tolerance, 843mA ripple current, and 72mΩ impedance. Radial package with 5mm lead pitch, 12.5mm diameter, and 40mm height. Designed for general purpose applications, operating from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM2A271MHD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 72mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 810uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 843mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A271MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.