Aluminum electrolytic capacitor with 2.2µF capacitance and 100V DC rating. Features a 20% tolerance, 21mA ripple current, and 6.6µA leakage current. Operates from -55°C to 105°C with a 2000-hour life expectancy. This radial component has a 2mm lead pitch, 0.5mm lead diameter, and measures 5mm in diameter by 11mm in height. RoHS compliant and suitable for through-hole mounting.
Nichicon UPM2A2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 6.6R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 6.6uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 21mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.