The Nichicon UPM2A330MPD is a 33uF aluminum electrolytic capacitor with a voltage rating of 100V. It has a radial package with a diameter of 8mm and a height of 15mm. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It has a leakage current of 99uA and a ripple current of 169mA.
Sign in to ask questions about the Nichicon UPM2A330MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A330MPD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 380mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 99uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 169mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A330MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.