Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Offers a ripple current of 1.16A, impedance of 62mΩ, and leakage current of 990µA. Designed for general purpose applications with a rated life of 5000 hours at 105°C maximum operating temperature. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPM2A331MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A331MHD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 62mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A331MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.