The Nichicon UPM2A331MHD6 is a 330uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a maximum operating temperature of 105°C. It is RoHS compliant and available in bulk packaging with 50 units per package.
Sign in to ask questions about the Nichicon UPM2A331MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A331MHD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 70mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A331MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.