This Nichicon UPM2A331MHD6AA capacitor features a capacitance of 330uF and a working voltage of 100VDC with a tolerance of 20%. It is an aluminum electrolytic type with a radial termination style and a through-hole mounting configuration. The capacitor has a maximum operating temperature range of -55°C to 105°C and a low ESR type. It is suitable for use in a variety of applications where a high capacitance value is required.
Nichicon UPM2A331MHD6AA technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1080mA |
| Leakage Current | 990@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.07@20°C@100kHz|0.19@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.