The Nichicon UPM2A390MPD6AA is an aluminum electrolytic capacitor with a capacitance of 39uF and a DC rated voltage of 100VDC. It has a tolerance of 20% and a ripple current of 193. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a maximum impedance of 0.36 at 20°C and 100kHz, and 0.97 at -10°C and 100kHz. The operating temperature range is from -55 to 105°C.
Nichicon UPM2A390MPD6AA technical specifications.
| Capacitance | 39uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 193mA |
| Leakage Current | 117@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.36@20°C@100kHz|0.97@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.