Nichicon UPM2A390MPD6TD is a 100V 39uF aluminum electrolytic capacitor with a tolerance of 20%. It has a radial package with a diameter of 10mm and a height of 0.669inch when seated. The capacitor is designed for through hole mounting and is available on tape and reel. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM2A390MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A390MPD6TD technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 360mR |
| Lead Pitch | 0.197inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 193mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A390MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.