Standard aluminum electrolytic capacitor with 390µF capacitance and 100V voltage rating. Features 20% tolerance, 53mΩ impedance, and 1.34A ripple current capability. Designed for through-hole mounting with a 7.5mm lead pitch and radial termination. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. Dimensions are 16mm diameter and 35.5mm height.
Sign in to ask questions about the Nichicon UPM2A391MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A391MHD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 53mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.17mA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.34A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A391MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.