Aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch with radial termination for through-hole mounting. Offers a ripple current of 252mA, 5000-hour life at 105°C maximum operating temperature, and a dissipation factor of 0.08%. Impedance is 280mΩ with a leakage current of 141µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPM2A470MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 280mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 252mA |
| Ripple Current (AC) | 252mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A470MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.