Radial aluminum electrolytic capacitor, 47µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a 5mm lead pitch, 10mm diameter, and 20mm height, suitable for through-hole mounting. Operates across a -55°C to 105°C temperature range with a 5000-hour life expectancy at rated conditions. Offers 252mA ripple current and 280mΩ impedance, with a dissipation factor of 0.08%.
Sign in to ask questions about the Nichicon UPM2A470MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2A470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 280mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 252mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A470MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.