Aluminum electrolytic capacitor with 470µF capacitance and 100V voltage rating. Features 20% tolerance, 1.53A ripple current, and 47mΩ impedance. Designed for through-hole mounting with a radial package, 7.5mm lead pitch, and dimensions of 16mm diameter by 40mm height. Operates from -55°C to 105°C with a 5000-hour life expectancy.
Nichicon UPM2A471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 47mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.41mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.