Standard aluminum electrolytic capacitor with 68µF capacitance and 100V DC rated voltage. Features a 20% tolerance, 289mA ripple current, and 230mΩ impedance. This radial component has a 5mm lead pitch, 12.5mm diameter, and 15mm height, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a 5000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UPM2A680MHD6 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 230mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 204uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 289mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A680MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.