Standard aluminum electrolytic capacitor with 680µF capacitance and 100V DC rating. Features 20% tolerance, 1.91A ripple current, and 36mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch and 18mm diameter by 40mm height radial package. Operates from -55°C to 105°C with a 5000-hour life expectancy and 2.04mA leakage current.
Nichicon UPM2A681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 36mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 2.04mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.