Aluminum electrolytic capacitor with 6.8µF capacitance and 100V DC rating. Features 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Radial package measures 6.3mm diameter and 11mm height with a 2.5mm lead pitch. Offers 41mA ripple current, 1.9Ω impedance, and 20.4µA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM2A6R8MED technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.9R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 20.4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A6R8MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.