The Nichicon UPM2A6R8MED1CA is a 6.8uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and is designed for through-hole mounting with a radial termination style. The capacitor has a maximum impedance of 1.9 ohms at 20°C and 100kHz, and a low ESR type. It is constructed with an aluminum cylindrical can and has a terminal pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
Nichicon UPM2A6R8MED1CA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 41mA |
| Leakage Current | 20.4@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Maximum Impedance | 1.9@20°C@100kHz|5.1@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.