Aluminum electrolytic capacitor with 82µF capacitance and 100V DC rating. Features a 20% tolerance, 180mΩ impedance, and 386mA ripple current capability. Designed for general purpose applications with a 5000-hour life at 105°C. Radial package measures 10mm in diameter and 31.5mm in height, with a 5mm lead pitch for through-hole mounting. Operating temperature range is -55°C to 105°C.
Nichicon UPM2A820MPD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 180mR |
| Lead Pitch | 5mm |
| Leakage Current | 246uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 386mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2A820MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.