The Nichicon UPM2A820MPD1CV is a 82uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a maximum impedance of 0.18 ohms at 20°C and 100kHz, and a maximum ripple current of 386mA. The capacitor has a lifetime of 5000 hours and operates over a temperature range of -55°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 386mA |
| Leakage Current | 246@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.18@20°C@100kHz|0.49@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |