Standard aluminum electrolytic capacitor, 0.47µF capacitance, 100V DC rated voltage, with a 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 11mm height in a radial, through-hole package. Offers a ripple current of 8mA, leakage current of 4µA, and impedance of 43 Ohms. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. RoHS compliant and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPM2AR47MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2AR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 43R |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2AR47MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.