Standard aluminum electrolytic capacitor with 680nF capacitance and 100V DC rating. Features a 20% tolerance, 11mA ripple current, and 23 Ohms impedance. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPM2AR68MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2AR68MDD technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 23R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2AR68MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.