Cap Aluminum Lytic 1uF 160V 20% (8 X 11.5mm) Radial 3.5mm 19mA 3000h 105°C Bulk
Nichicon UPM2C010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.2% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 56uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 19mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.