160V 100uF aluminum electrolytic capacitor with 20% tolerance. Features a 7.5mm lead pitch and 330mA ripple current capability. Rated for 5000 hours at 105°C, with a leakage current of 740uA. This general-purpose radial component has a 16mm diameter and 35.5mm height, suitable for through-hole mounting.
Nichicon UPM2C101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 740uA |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2C101MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.