The Nichicon UPM2C220MHD is a 22uF aluminum electrolytic capacitor with a voltage rating of 160V. It is available in a radial package with a diameter of 12.5mm and a height of 20mm. The capacitor has a dissipation factor of 0.2% and a leakage current of 240.8uA. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The UPM2C220MHD is RoHS compliant and is packaged in bulk quantities of 100.
Sign in to ask questions about the Nichicon UPM2C220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2C220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.2% |
| Height | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 240.8uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2C220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.