The Nichicon UPM Series capacitor is a 2.2uF aluminum electrolytic capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The capacitor has a tolerance of 20% and a voltage rating of 160V.
Sign in to ask questions about the Nichicon UPM2C2R2MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2C2R2MPD1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2C2R2MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.