The Nichicon UPM2D100MPD1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It is available in a radial package with a seated height of 0.866inch and a lead pitch of 0.197inch. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in a tape and reel format with a quantity of one per reel.
Sign in to ask questions about the Nichicon UPM2D100MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2D100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2D100MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.