Aluminum electrolytic capacitor with 10µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 98mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and measures 12.5mm in diameter by 20mm in height. Designed for through-hole mounting, it offers a 5000-hour life expectancy and operates from -40°C to 105°C.
Nichicon UPM2E100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 9.999kR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 200uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 98mA |
| Ripple Current (AC) | 98mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2E100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.