The Nichicon UPM2E100MHD1TO is a 10uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and has a maximum ripple current of 98mA. It is compliant with RoHS regulations and is available on tape and reel in quantities of one.
Nichicon UPM2E100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.