This 100uF aluminum electrolytic capacitor has a voltage rating of 250V and is designed for general-purpose applications. It features a radial package with a diameter of 18mm and a height of 40mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is also RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Nichicon UPM2E101MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2E101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.1mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 345mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2E101MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.