The Nichicon PM Series capacitor features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 250V and a maximum operating temperature of 105°C. The capacitor is packaged in a radial through hole configuration with a diameter of 10mm and a height of 15mm. It is RoHS compliant and available in a bulk packaging quantity of 200.
Sign in to ask questions about the Nichicon UPM2E4R7MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2E4R7MPD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.2% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 5mm |
| Leakage Current | 147uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2E4R7MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.