The Nichicon UPM2F010MPD1TD is a 1uF aluminum electrolytic capacitor with a voltage rating of 315V and a tolerance of 20%. It is available in a radial package with through hole mount. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon UPM2F010MPD1TD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 315V |
| RoHS | Compliant |
No datasheet is available for this part.