This 1uF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is packaged in a radial through hole configuration with a diameter of 10mm and a height of 12.5mm. The capacitor is designed to operate within a temperature range of -40°C to 105°C and has a leakage current of 80uA. It is RoHS compliant and available in a package quantity of 200.
Nichicon UPM2G010MPD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 17mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2G010MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.