Aluminum electrolytic capacitor with 10µF capacitance and 400V DC rating. Features 20% tolerance, 85mA ripple current, and 260µA leakage current. Housed in a radial package with 5mm lead pitch and 0.6mm lead diameter, measuring 12.5mm in diameter and 25mm in height. Operates from -40°C to 105°C with a 5000-hour lifespan. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UPM2G100MHD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 9.999kR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 260uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 85mA |
| Ripple Current (AC) | 85mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2G100MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.