Aluminum electrolytic capacitor with 22µF capacitance and 400V DC rating. Features 20% tolerance, 130mA ripple current, and a maximum operating temperature of 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height, suitable for through-hole mounting. Designed for general purpose applications with a lifespan of 5000 hours.
Sign in to ask questions about the Nichicon UPM2G220MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM2G220MHD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 9.999kR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 452uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 130mA |
| Ripple Current (AC) | 130mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2G220MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.