Aluminum electrolytic capacitor with 2.2µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and a 5000-hour lifespan. This radial component has a 10mm diameter, 15mm height, 5mm lead pitch, and 0.6mm lead diameter. It offers a leakage current of 128µA and a ripple current of 28mA.
Nichicon UPM2G2R2MPD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.25% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 128uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM2G2R2MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.